Part Details for MS3100A16S-1P by Amphenol Industrial Operations
Overview of MS3100A16S-1P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1666
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Wall Mount Receptacle 07Ct Pin Olive Drab Cadmium Finish Rohs Compliant: No |Amphenol Industrial MS3100A16S-1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$29.2600 / $37.3300 | Buy Now |
DISTI #
75J8743
|
Newark | Recept Rohs Compliant: No |Amphenol Industrial MS3100A16S-1P Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 / $21.7300 | Buy Now |
DISTI #
3634-MS3100A16S-1P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
170 In Stock |
|
$87.6300 | Buy Now |
DISTI #
339-MS3100A16S-1P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$21.3090 / $28.7700 | Buy Now |
DISTI #
70593309
|
RS | Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port | Amphenol Industrial MS3100A16S-1P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8900 | RFQ |
DISTI #
AMIMS3100A16S-1P
|
Heilind Electronics | 5015 Solder Wall Mt Recp. Pin Contacts | Americas - 0 in Stock |
|
$18.5769 / $22.6019 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.4800 / $27.1100 | Buy Now | |
DISTI #
AMIMS3100A16S-1P
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. Pin Contacts | 0 |
|
$18.5800 / $22.6057 | Buy Now |