Part Details for MS3100C36-6P by Amphenol Corporation
Overview of MS3100C36-6P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100C36-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100C36-6P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 36-6 ST Wall Mount - Bulk (Alt: MS3100C36-6P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$93.4250 / $115.8470 | Buy Now |
DISTI #
654-MS3100C36-6P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$79.8600 / $87.4300 | Order Now |
DISTI #
MS3100C36-6P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 36-6 ST Wall Mount - Bulk (Alt: MS3100C36-6P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$93.4250 / $115.8470 | Buy Now |
Part Details for MS3100C36-6P
MS3100C36-6P CAD Models
MS3100C36-6P Part Data Attributes:
|
MS3100C36-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100C36-6P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 4,2 | |
Contact Sizes | 4,1/0 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |