Part Details for MS3100E20-23PW by ITT Interconnect Solutions
Overview of MS3100E20-23PW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MS3100E20-23PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E20-23PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100E20-23PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100E20-23PW
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$30.4200 / $40.3000 | Buy Now |
DISTI #
MS3100E20-23PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100E20-23PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100E20-23PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100E20-23PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3100E20-23PW
MS3100E20-23PW CAD Models
MS3100E20-23PW Part Data Attributes
|
MS3100E20-23PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E20-23PW
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 35 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 20-23 |