Part Details for MS3100E20-23PY by ITT Interconnect Solutions
Overview of MS3100E20-23PY by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100E20-23PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E20-23PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100E20-23PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100E20-23PY
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$30.4200 / $40.3000 | Buy Now |
DISTI #
MS3100E20-23PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100E20-23PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100E20-23PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3100E20-23PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3100E20-23PY
MS3100E20-23PY CAD Models
MS3100E20-23PY Part Data Attributes
|
MS3100E20-23PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E20-23PY
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 20-23 |