Part Details for MS3101A14S-2P by Amphenol Corporation
Overview of MS3101A14S-2P by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101A14S-2P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3101A14S-2P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5625 / $29.2175 | Buy Now |
DISTI #
654-MS3101A14S-2P
|
Mouser Electronics | Circular MIL Spec Connector 4P #16 PIN CONTACTS RoHS: Not Compliant | 114 |
|
$15.8800 / $22.8900 | Buy Now |
DISTI #
51847549
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 2 Package Multiple: 2 Date Code: 1528 | Americas - 130 |
|
$18.2241 / $61.8861 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$19.8112 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 5 |
|
$19.8112 / $22.2876 | Buy Now |
DISTI #
MS3101A14S-2P
|
TTI | Circular MIL Spec Connector 4P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 823 In Stock |
|
$13.5300 / $27.1400 | Buy Now |
DISTI #
MS3101A14S-2P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3101A14S-2P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5625 / $29.2175 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 21 |
|
$14.7600 / $15.8900 | Buy Now |
Part Details for MS3101A14S-2P
MS3101A14S-2P CAD Models
MS3101A14S-2P Part Data Attributes:
|
MS3101A14S-2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101A14S-2P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |