Part Details for MS3102A20-7P by Amphenol Industrial Operations
Overview of MS3102A20-7P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A20-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J1481
|
Newark | Mil Spec Circular Conn, Rcpt, 8P, 20-7, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial MS3102A20-7P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$16.0500 / $21.7600 | Buy Now |
DISTI #
3634-MS3102A20-7P-ND
|
DigiKey | CONN RCPT MALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$72.2200 | Buy Now |
DISTI #
339-MS3102A20-7P-ND
|
DigiKey | CONN RCPT MALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$17.4360 / $24.2500 | Buy Now |
DISTI #
70010128
|
RS | Connector metal circ box recept class a size 20.8 #16 solder pin cont olive drab | Amphenol Industrial MS3102A20-7P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$12.9600 | Buy Now |
DISTI #
AMIMS3102A20-7P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 38 in Stock |
|
$8.8529 / $10.7711 | Buy Now |
|
Onlinecomponents.com |
72 On Order |
|
$17.2600 / $22.8500 | Buy Now | |
DISTI #
AMIMS3102A20-7P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 115 |
|
$8.8529 / $10.7711 | Buy Now |
DISTI #
MS3102A20-7P
|
ECCO | 24 |
|
$22.8500 | Buy Now | |
|
Master Electronics |
72 On Order |
|
$17.2600 / $22.8500 | Buy Now |