Part Details for MS3102A24-20S by Amphenol Industrial Operations
Overview of MS3102A24-20S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A24-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B3734
|
Newark | Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 11, Socket, Solder, Panel Mount Rohs Compliant: No |Amphenol Industrial MS3102A24-20S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$38.1400 / $41.3300 | Buy Now |
DISTI #
76J1556
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3102A24-20S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5600 / $29.4500 | Buy Now |
DISTI #
3634-MS3102A24-20S-ND
|
DigiKey | CONN RCPT FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$119.2500 | Buy Now |
DISTI #
339-MS3102A24-20S-ND
|
DigiKey | CONN RCPT FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$25.6261 / $34.6000 | Buy Now |
DISTI #
73297236
|
RS | Connector, RECEPT | Amphenol Industrial MS3102A24-20S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3100 | RFQ |
DISTI #
AMIMS3102A24-20S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. SKT Contacts | Americas - 20 in Stock |
|
$15.0427 / $18.3019 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.6300 / $32.6000 | Buy Now | |
DISTI #
AMIMS3102A24-20S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. SKT Contacts | 62 |
|
$15.0427 / $18.3019 | Buy Now |