Part Details for MS3102A28-20P by Amphenol Industrial Operations
Overview of MS3102A28-20P by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A28-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X2316
|
Newark | Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Pin, Solder, Panel Mount Rohs Compliant: No |Amphenol Industrial MS3102A28-20P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$60.5300 / $65.5900 | Buy Now |
DISTI #
3634-MS3102A28-20P-ND
|
DigiKey | CONN RCPT MALE 14P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$189.2500 | Buy Now |
DISTI #
339-MS3102A28-20P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7172 | Buy Now |
DISTI #
70662712
|
RS | Connector, Circular, Receptacle, 14P SIZE 28 PIN | Amphenol Industrial MS3102A28-20P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5500 / $34.4400 | RFQ |
DISTI #
AMMMS3102A28-20P
|
Heilind Electronics | Solder Box Mtg Rcpt, OD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3102A28-20P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 0 in Stock |
|
$14.8553 / $18.0740 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.4300 / $44.4300 | Buy Now | |
DISTI #
AMIMS3102A28-20P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 1 |
|
$14.8624 / $18.0827 | Buy Now |
DISTI #
AMMMS3102A28-20P
|
Interstate Connecting Components | Solder Box Mtg Rcpt, OD | 0 |
|
Buy Now | |
DISTI #
MS3102A28-20P
|
ECCO | 38 |
|
$44.4300 | Buy Now |