Part Details for MS3102A36-7SW by Amphenol Corporation
Overview of MS3102A36-7SW by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3102A36-7SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102A36-7SW
|
Avnet Americas | Connector Cylindrical Socket 47 Position Receptacle Solder Straight Box Mount 47 Terminal 1 Port - Bulk (Alt: MS3102A36-7SW) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1000 / $80.0420 | Buy Now |
DISTI #
654-MS3102A367SW
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$89.8300 / $92.9400 | Order Now |
DISTI #
MS3102A36-7SW
|
Avnet Americas | Connector Cylindrical Socket 47 Position Receptacle Solder Straight Box Mount 47 Terminal 1 Port - Bulk (Alt: MS3102A36-7SW) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1000 / $80.0420 | Buy Now |
Part Details for MS3102A36-7SW
MS3102A36-7SW CAD Models
MS3102A36-7SW Part Data Attributes:
|
MS3102A36-7SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A36-7SW
Amphenol Corporation
MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 |