Part Details for MS3102C14S-2P by Amphenol Corporation
Overview of MS3102C14S-2P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102C14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102C14S-2P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102C14S-2P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0875 / $21.1885 | Buy Now |
DISTI #
654-MS3102C14S-2P
|
Mouser Electronics | Circular MIL Spec Connector MIL-DTL-5015 VG95236 RoHS: Not Compliant | 41 |
|
$10.6900 / $13.0000 | Buy Now |
DISTI #
MS3102C14S-2P
|
TTI | Circular MIL Spec Connector MIL-DTL-5015 VG95236 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 945 In Stock |
|
$5.8700 / $18.3400 | Buy Now |
DISTI #
MS3102C14S-2P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102C14S-2P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0875 / $21.1885 | Buy Now |
DISTI #
MS3102C14S-2P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102C14S-2P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0875 / $21.1885 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 21 |
|
$6.5600 / $10.3400 | Buy Now |
Part Details for MS3102C14S-2P
MS3102C14S-2P CAD Models
MS3102C14S-2P Part Data Attributes
|
MS3102C14S-2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102C14S-2P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |