Part Details for MS3102C14S-4S by Amphenol Corporation
Overview of MS3102C14S-4S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102C14S-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102C14S-4S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 14S-4 ST Box Mount - Bulk (Alt: MS3102C14S-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2250 / $17.6390 | Buy Now |
DISTI #
MS3102C14S-4S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 14S-4 ST Box Mount - Bulk (Alt: MS3102C14S-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2250 / $17.6390 | Buy Now |
DISTI #
MS3102C14S-4S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 14S-4 ST Box Mount - Bulk (Alt: MS3102C14S-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2250 / $17.6390 | Buy Now |
Part Details for MS3102C14S-4S
MS3102C14S-4S CAD Models
MS3102C14S-4S Part Data Attributes
|
MS3102C14S-4S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102C14S-4S
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |