Part Details for MS3102C14S-5PX by Amphenol Corporation
Overview of MS3102C14S-5PX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102C14S-5PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3102C14S-5P
|
Avnet Americas | ER 5C 516S PIN RECP BOX - Bulk (Alt: APH MS3102C14S-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1538 Factory Stock |
|
$6.9375 / $11.4173 | Buy Now |
DISTI #
654-MS3102C14S-5PX
|
Mouser Electronics | Circular MIL Spec Connector 5P MS Series MIL-C-5015 RoHS: Not Compliant | 10 |
|
$6.2300 / $8.9300 | Buy Now |
DISTI #
MS3102C14S-5PX
|
TTI | Circular MIL Spec Connector 5P MS Series MIL-C-5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 575 In Stock |
|
$6.1300 / $18.6300 | Buy Now |
DISTI #
APH MS3102C14S-5P
|
Avnet Americas | ER 5C 516S PIN RECP BOX - Bulk (Alt: APH MS3102C14S-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1585 Factory Stock |
|
$6.9375 / $11.4173 | Buy Now |
DISTI #
APH MS3102C14S-5P
|
Avnet Americas | ER 5C 516S PIN RECP BOX - Bulk (Alt: APH MS3102C14S-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1585 Factory Stock |
|
$6.9375 / $11.4173 | Buy Now |
Part Details for MS3102C14S-5PX
MS3102C14S-5PX CAD Models
MS3102C14S-5PX Part Data Attributes
|
MS3102C14S-5PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102C14S-5PX
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |