Part Details for MS3102C20-14P by Amphenol Corporation
Overview of MS3102C20-14P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102C20-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3102C20-14P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 20-14 ST Box Mount - Bulk (Alt: APH MS3102C20-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102C20-14P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 20-14 ST Box Mount - Bulk (Alt: MS3102C20-14P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7750 / $34.4410 | Buy Now |
DISTI #
MS3102C20-14P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 20-14 ST Box Mount - Bulk (Alt: MS3102C20-14P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7750 / $34.4410 | Buy Now |
DISTI #
APH MS3102C20-14P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 20-14 ST Box Mount - Bulk (Alt: APH MS3102C20-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH MS3102C20-14P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 20-14 ST Box Mount - Bulk (Alt: APH MS3102C20-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102C20-14P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular RCP 20-14 ST Box Mount - Bulk (Alt: MS3102C20-14P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7750 / $34.4410 | Buy Now |
Part Details for MS3102C20-14P
MS3102C20-14P CAD Models
MS3102C20-14P Part Data Attributes
|
MS3102C20-14P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102C20-14P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |