Part Details for MS3102E10SL-4P by ITT Interconnect Solutions
Overview of MS3102E10SL-4P by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E10SL-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9998
|
Newark | Circular Conn, Rcpt, 10Sl-4, Box Mount, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102E10SL-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$17.6700 / $20.1200 | Buy Now |
DISTI #
38P5140
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon MS3102E10SL-4P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5900 / $16.2200 | Buy Now |
DISTI #
IMS3102E10SL-4P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$8.9300 / $14.8800 | Buy Now |
DISTI #
MS3102E10SL-4P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Panel 2 Terminal 1 Port - Bulk (Alt: MS3102E10SL-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0375 / $22.1815 | Buy Now |
DISTI #
E/R MS3102E10SL-4P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Panel 2 Terminal 1 Port - Bulk (Alt: E/R MS3102E10SL-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 Factory Stock |
|
$18.1532 / $26.8668 | Buy Now |
DISTI #
CAN MS3102E10SL-4
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Panel 2 Terminal 1 Port - Bulk (Alt: CAN MS3102E10SL-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 289 Factory Stock |
|
RFQ | |
DISTI #
MS3102E10SL-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102E10SL-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E10SL4P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16 PIN RECP BOX RoHS: Not Compliant | 10 |
|
$12.7100 / $25.1900 | Buy Now |
DISTI #
ITTMS3102E10SL-4P
|
Heilind Electronics | MS3102E10SL-4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port |
58 In Stock |
|
$15.8200 / $30.3800 | Buy Now |
Part Details for MS3102E10SL-4P
MS3102E10SL-4P CAD Models
MS3102E10SL-4P Part Data Attributes
|
MS3102E10SL-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E10SL-4P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Contact Type | SOLDER CUP | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |
Alternate Parts for MS3102E10SL-4P
This table gives cross-reference parts and alternative options found for MS3102E10SL-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102E10SL-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA00E-10SL-4P-DN | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E10SL-4P vs GCA00E-10SL-4P-DN |
GCA00EGM11-10SL-4P | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E10SL-4P vs GCA00EGM11-10SL-4P |
GCA00M-10SL-4P-BM29 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E10SL-4P vs GCA00M-10SL-4P-BM29 |
GCA00PG-10SL-4P-BM29 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E10SL-4P vs GCA00PG-10SL-4P-BM29 |
GCA00ME-10SL-4P-BM29 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E10SL-4P vs GCA00ME-10SL-4P-BM29 |
GCA00M-10SL-4P | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E10SL-4P vs GCA00M-10SL-4P |
GCA00M-10SL-4P-01-A232 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3102E10SL-4P vs GCA00M-10SL-4P-01-A232 |
GCA00M-10SL-4P-01 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3102E10SL-4P vs GCA00M-10SL-4P-01 |
GCA20-10SL-4P-BM29 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E10SL-4P vs GCA20-10SL-4P-BM29 |
GCA00M-10SL-4P-A232 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102E10SL-4P vs GCA00M-10SL-4P-A232 |