Part Details for MS3102E20-15P by Amphenol Industrial Operations
Overview of MS3102E20-15P by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E20-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3102E20-15P-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
48 In Stock |
|
$11.2356 / $17.2200 | Buy Now |
DISTI #
70010047
|
RS | Connector box receptacle class e size 20 7 #12 solder pin contact olive drab | Amphenol Industrial MS3102E20-15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$31.4900 / $40.9000 | Buy Now |
DISTI #
AMMMS3102E20-15P
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. Pin Contacts | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3102E20-15P
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. Pin Contacts | Americas - 14 in Stock17 On Order |
|
$10.8887 / $13.7924 | Buy Now |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port |
50 In Stock |
|
$10.2800 / $18.1300 | Buy Now |
|
Master Electronics | Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port |
50 In Stock |
|
$10.2800 / $18.1300 | Buy Now |