Part Details for MS3102E20-15P by ITT Interconnect Solutions
Overview of MS3102E20-15P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E20-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E20-15P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1059 In Stock |
|
$18.1100 / $30.1800 | Buy Now |
DISTI #
MS3102E20-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: MS3102E20-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2250 / $37.8325 | Buy Now |
DISTI #
965-MS3102E2015P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 SKT RECP BOX RoHS: Not Compliant | 5 |
|
$21.3700 / $24.5700 | Buy Now |
DISTI #
ITTMS3102E20-15P
|
Heilind Electronics | MS3102E20-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port |
2 In Stock |
|
$23.1100 / $33.7800 | Buy Now |
DISTI #
MS3102E20-15P
|
TTI | Circular MIL Spec Connector ER 7C 7#12 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 788 In Stock |
|
$11.4200 / $19.8400 | Buy Now |
DISTI #
MS3102E20-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: MS3102E20-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2250 / $37.8325 | Buy Now |
DISTI #
MS3102E20-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: MS3102E20-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2250 / $37.8325 | Buy Now |
|
Master Electronics | Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port |
2 In Stock |
|
$23.1100 / $33.7800 | Buy Now |
Part Details for MS3102E20-15P
MS3102E20-15P CAD Models
MS3102E20-15P Part Data Attributes
|
MS3102E20-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-15P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 20-15 |