Part Details for MS3102E20-23PY by Amphenol Corporation
Overview of MS3102E20-23PY by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E20-23PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E20-23PY
|
Avnet Americas | Connector Cylindrical Pin 2 Position Receptacle Solder Straight Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102E20-23PY) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 / $25.0790 | Buy Now |
DISTI #
APH MS3102E20-23PY
|
Avnet Americas | Connector Cylindrical Pin 2 Position Receptacle Solder Straight Box Mount 2 Terminal 1 Port - Bulk (Alt: APH MS3102E20-23PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 90 Factory Stock |
|
$13.0463 / $20.8847 | Buy Now |
DISTI #
654-MS3102E20-23PY
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#8 PIN RECP RoHS: Not Compliant | 0 |
|
$20.8700 / $25.5900 | Order Now |
DISTI #
APH MS3102E20-23PY
|
Avnet Americas | Connector Cylindrical Pin 2 Position Receptacle Solder Straight Box Mount 2 Terminal 1 Port - Bulk (Alt: APH MS3102E20-23PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 90 Factory Stock |
|
$13.0463 / $20.8847 | Buy Now |
DISTI #
MS3102E20-23PY
|
Avnet Americas | Connector Cylindrical Pin 2 Position Receptacle Solder Straight Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102E20-23PY) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 / $25.0790 | Buy Now |
DISTI #
MS3102E20-23PY
|
Avnet Americas | Connector Cylindrical Pin 2 Position Receptacle Solder Straight Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102E20-23PY) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 / $25.0790 | Buy Now |
DISTI #
APH MS3102E20-23PY
|
Avnet Americas | Connector Cylindrical Pin 2 Position Receptacle Solder Straight Box Mount 2 Terminal 1 Port - Bulk (Alt: APH MS3102E20-23PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 90 Factory Stock |
|
$13.0463 / $20.8847 | Buy Now |
Part Details for MS3102E20-23PY
MS3102E20-23PY CAD Models
MS3102E20-23PY Part Data Attributes
|
MS3102E20-23PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E20-23PY
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35531 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |