Part Details for MS3102E32-8SW by Amphenol Corporation
Overview of MS3102E32-8SW by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E32-8SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E32-8SW
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port - Bulk (Alt: MS3102E32-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3102E32-8SW
|
Mouser Electronics | Circular MIL Spec Connector ER 30C 24#16 6#12 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$41.5200 / $51.5200 | Order Now |
DISTI #
MS3102E32-8SW
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port - Bulk (Alt: MS3102E32-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3102E32-8SW
MS3102E32-8SW CAD Models
MS3102E32-8SW Part Data Attributes:
|
MS3102E32-8SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E32-8SW
Amphenol Corporation
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-131; 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |