Part Details for MS3103-14S-2P by Amphenol Industrial Operations
Overview of MS3103-14S-2P by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3103-14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3103-14S-2P-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 28 Weeks Container: Bag |
57 In Stock |
|
$29.8741 / $40.3400 | Buy Now |
DISTI #
73302363
|
RS | Connector, RECEPT | Amphenol Industrial MS3103-14S-2P RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9800 | RFQ |
DISTI #
AMIMS3103-14S-2P
|
Heilind Electronics | Americas - 0 in Stock |
|
$53.4606 / $68.3109 | Buy Now | |
DISTI #
AMIMS3103-14S-2P
|
Interstate Connecting Components | 0 |
|
$53.4606 / $68.3109 | Buy Now |