Part Details for MS3106A12S-3P by Amphenol Industrial Operations
Overview of MS3106A12S-3P by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A12S-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96J8483
|
Newark | Circular Connector Plug Size 12S, 2 Position, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial MS3106A12S-3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$17.6200 / $26.8200 | Buy Now |
DISTI #
339-MS3106A12S-3P-ND
|
DigiKey | CONN PLUG MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$16.1599 / $22.4800 | Buy Now |
DISTI #
70010054
|
RS | Connector straight plug class a size 12s 2#16 solder pin contact olive drab | Amphenol Industrial MS3106A12S-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$16.6800 / $23.1700 | Buy Now |
DISTI #
AMIMS3106A12S-3P
|
Heilind Electronics | 5015 Solder Plug Pin Contacts | Americas - 0 in Stock |
|
$9.7109 / $11.8151 | Buy Now |
DISTI #
AMMMS3106A12S-3P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com |
1 Partner Stock |
|
$16.2900 / $25.6300 | Buy Now | |
DISTI #
AMIMS3106A12S-3P
|
Interstate Connecting Components | 5015 Solder Plug Pin Contacts | 0 |
|
$9.7113 / $11.8154 | Buy Now |
DISTI #
AMMMS3106A12S-3P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1480653
|
Farnell | CONNECTOR, CIRCULAR, SIZE 12S, 2WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 485 |
|
$24.3591 / $27.5609 | Buy Now |
|
Master Electronics |
1 Partner Stock |
|
$16.2900 / $25.6300 | Buy Now |