Part Details for MS3106A16S-1PW by Amphenol Industrial Operations
Overview of MS3106A16S-1PW by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A16S-1PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1278
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Straight Plug 07Ct Pin Olive Drab Cadmium Finish |Amphenol Industrial MS3106A16S-1PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 293 |
|
$25.0200 / $27.5100 | Buy Now |
DISTI #
3634-MS3106A16S-1PW-ND
|
DigiKey | CONN PLUG MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
368 In Stock |
|
$79.1200 | Buy Now |
DISTI #
3937-MS3106A16S-1PW-ND
|
DigiKey | CONN PLUG MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$28.6000 / $32.4900 | Buy Now |
DISTI #
AMS3106A16S-1PW-ND
|
DigiKey | CONN PLUG MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$15.6984 / $26.4900 | Buy Now |
DISTI #
AMIMS3106A16S-1PW
|
Heilind Electronics | 5015 Solder Plug Pin Contacts | Americas - 41 in Stock |
|
$13.1244 / $15.9680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
532 On Order |
|
$0 | Buy Now |
DISTI #
AMIMS3106A16S-1PW
|
Interstate Connecting Components | 5015 Solder Plug Pin Contacts | 126 |
|
$13.1244 / $15.9680 | Buy Now |
DISTI #
MS3106A16S-1PW
|
ECCO | 97 |
|
Buy Now |