Part Details for MS3106A18-20S by Amphenol Industrial Operations
Overview of MS3106A18-20S by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A18-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J3117
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106A18-20S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 / $27.6500 | Buy Now |
DISTI #
75X2436
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106A18-20S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5200 / $40.4300 | Buy Now |
DISTI #
339-MS3106A18-20S-ND
|
DigiKey | CONN PLUG FMALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$24.0626 / $32.4900 | Buy Now |
DISTI #
73297426
|
RS | Connector, PLUG | Amphenol Industrial MS3106A18-20S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4900 | RFQ |
DISTI #
AMIMS3106A18-20S
|
Heilind Electronics | 5015 Solder Plug SKT Contacts | Americas - 0 in Stock |
|
$15.0420 / $18.3011 | Buy Now |
|
Onlinecomponents.com |
54 On Order |
|
$21.7400 / $30.5100 | Buy Now | |
DISTI #
AMIMS3106A18-20S
|
Interstate Connecting Components | 5015 Solder Plug SKT Contacts | 0 |
|
$15.0436 / $18.3032 | Buy Now |
DISTI #
MS3106A18-20S
|
ECCO | 10 |
|
$30.5100 | Buy Now | |
DISTI #
1480836
|
Farnell | CONNECTOR, CIRCULAR, SIZE 18, 5WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 66 |
|
$41.3309 / $46.7656 | Buy Now |
|
Master Electronics |
54 On Order |
|
$21.7400 / $30.5100 | Buy Now |