Part Details for MS3106A20-15P by Amphenol Industrial Operations
Overview of MS3106A20-15P by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A20-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3106A20-15P-ND
|
DigiKey | CONN PLUG MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$26.0412 / $35.1700 | Buy Now |
DISTI #
70010141
|
RS | Connector metal circ str plug class a size 20 7 #12 solder pin cont olive drab | Amphenol Industrial MS3106A20-15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$25.6800 / $30.7500 | Buy Now |
DISTI #
AMMMS3106A20-15P-BLUE
|
Heilind Electronics | 5015 Solder Wall Mt Recp | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3106A20-15P
|
Heilind Electronics | 5015 Solder Plug Pin Contacts | Americas - 14 in Stock |
|
$16.2192 / $19.7334 | Buy Now |
|
Onlinecomponents.com | Conn Cylindrical Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Automotive |
21 In Stock |
|
$22.3900 / $33.5100 | Buy Now |
|
Master Electronics | Conn Cylindrical Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Automotive |
21 In Stock |
|
$22.3900 / $33.5100 | Buy Now |