Part Details for MS3106A40-56P by Amphenol Corporation
Overview of MS3106A40-56P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3106A40-56P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106A40-56P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 85 POS Solder ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: MS3106A40-56P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3106A40-56P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$173.7200 | Order Now |
DISTI #
MS3106A40-56P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$106.1300 / $133.6300 | Buy Now |
DISTI #
MS3106A40-56P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 85 POS Solder ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: MS3106A40-56P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106A40-56P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 85 POS Solder ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: MS3106A40-56P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 2 |
|
$139.1100 / $158.0300 | Buy Now |
Part Details for MS3106A40-56P
MS3106A40-56P CAD Models
MS3106A40-56P Part Data Attributes
|
MS3106A40-56P
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106A40-56P
Amphenol Corporation
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | SOLDER | |
Total Number of Contacts | 85 |