Part Details for MS3106E16S-8PX by Amphenol Corporation
Overview of MS3106E16S-8PX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E16S-8PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3106E16S-8PX
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: APH MS3106E16S-8PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 118 Factory Stock |
|
RFQ | |
DISTI #
654-MS3106E16S-8PX
|
Mouser Electronics | Circular MIL Spec Connector 5P Size 16S Straight Plug MIL-DTL-5015 RoHS: Not Compliant | 0 |
|
$20.1800 / $20.4400 | Order Now |
DISTI #
APH MS3106E16S-8PX
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: APH MS3106E16S-8PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 118 Factory Stock |
|
RFQ | |
DISTI #
APH MS3106E16S-8PX
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: APH MS3106E16S-8PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 118 Factory Stock |
|
RFQ |
Part Details for MS3106E16S-8PX
MS3106E16S-8PX CAD Models
MS3106E16S-8PX Part Data Attributes
|
MS3106E16S-8PX
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106E16S-8PX
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3106E16S-8PX
This table gives cross-reference parts and alternative options found for MS3106E16S-8PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E16S-8PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E16S-8PX | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | MS3106E16S-8PX vs MS3106E16S-8PX |