Part Details for MS3106E16S-8PX by ITT Interconnect Solutions
Overview of MS3106E16S-8PX by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E16S-8PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106E16S-8PX-ND
|
DigiKey | CONN PLUG MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$33.7900 / $56.3200 | Buy Now |
DISTI #
MS3106E16S-8PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3106E16S-8PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106E16S8PX
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT PLUG | 0 |
|
$48.2300 / $59.8500 | Order Now |
DISTI #
MS3106E16S-8PX
|
TTI | Circular MIL Spec Connector ER 5C 5#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 101 In Stock |
|
$24.8600 / $34.3100 | Buy Now |
DISTI #
MS3106E16S-8PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3106E16S-8PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E16S-8PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3106E16S-8PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1598014
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, 16S-8, 5WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 129 |
|
$57.5726 / $62.0596 | Buy Now |
DISTI #
1598014
|
Farnell | CONNECTOR, CIRCULAR, 16S-8, 5WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 267 |
|
$106.1112 | Buy Now |
Part Details for MS3106E16S-8PX
MS3106E16S-8PX CAD Models
MS3106E16S-8PX Part Data Attributes
|
MS3106E16S-8PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E16S-8PX
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3106E16S-8PX
This table gives cross-reference parts and alternative options found for MS3106E16S-8PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E16S-8PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E16S-8PX | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | MS3106E16S-8PX vs MS3106E16S-8PX |