Part Details for MS3106E20-23PX by Amphenol Corporation
Overview of MS3106E20-23PX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E20-23PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3106E20-23PX
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Pin, Threaded, 20-23 - Bulk (Alt: APH MS3106E20-23PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 90 Factory Stock |
|
$32.4300 / $48.9862 | Buy Now |
DISTI #
654-MS3106E20-23PX
|
Mouser Electronics | Circular MIL Spec Connector 2P Size 20 Straight Plug MIL-DTL-5015 RoHS: Not Compliant | 0 |
|
$37.9600 | Order Now |
DISTI #
APH MS3106E20-23PX
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Pin, Threaded, 20-23 - Bulk (Alt: APH MS3106E20-23PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 90 Factory Stock |
|
$32.4300 / $48.9862 | Buy Now |
DISTI #
APH MS3106E20-23PX
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Pin, Threaded, 20-23 - Bulk (Alt: APH MS3106E20-23PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 90 Factory Stock |
|
$32.4300 / $48.9862 | Buy Now |
Part Details for MS3106E20-23PX
MS3106E20-23PX CAD Models
MS3106E20-23PX Part Data Attributes
|
MS3106E20-23PX
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106E20-23PX
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |