Part Details for MS3106F36-10PX by ITT Interconnect Solutions
Overview of MS3106F36-10PX by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F36-10PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5570
|
Newark | Connector Circular Straight Plug 48Ct Pin |Itt Cannon MS3106F36-10PX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.1600 / $164.7900 | Buy Now |
DISTI #
IMS3106F36-10PX-ND
|
DigiKey | CONN PLUG MALE 48P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$172.2600 / $287.1000 | Buy Now |
DISTI #
MS3106F36-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3106F36-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106F36-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: E/R MS3106F36-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106F36-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: CAN MS3106F36-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 6 Factory Stock |
|
$216.8288 / $367.5839 | Buy Now |
DISTI #
695-MS3106F36-10PX
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 PIN PLUG | 0 |
|
$234.7500 / $262.7800 | Order Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 2 |
|
$112.7393 | Buy Now |
DISTI #
MS3106F36-10PX
|
TTI | Circular MIL Spec Connector ER 48C 48#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$93.7100 / $108.4600 | Buy Now |
DISTI #
MS3106F36-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3106F36-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106F36-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: E/R MS3106F36-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3106F36-10PX
MS3106F36-10PX CAD Models
MS3106F36-10PX Part Data Attributes:
|
MS3106F36-10PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F36-10PX
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for MS3106F36-10PX
This table gives cross-reference parts and alternative options found for MS3106F36-10PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F36-10PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F36-10PX | 48 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug, | Allied Electronics GmbH | MS3106F36-10PX vs MS3106F36-10PX |