Part Details for MS3106R20-7S by ITT Interconnect Solutions
Overview of MS3106R20-7S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106R20-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R MS3106R20-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: E/R MS3106R20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
$43.6444 / $64.5937 | Buy Now |
DISTI #
MS3106R20-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3106R20-7S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7500 / $69.3565 | Buy Now |
DISTI #
MS3106R20-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3106R20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106R20-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN MS3106R20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 24 Factory Stock |
|
$56.4250 / $101.7278 | Buy Now |
DISTI #
965-MS3106R207S
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$45.5600 | Order Now |
DISTI #
ITTMS3106R20-7S
|
Heilind Electronics | MS3106R20-7S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port | 0 |
|
$45.9300 / $93.7200 | Buy Now |
DISTI #
MS3106R20-7S
|
TTI | Circular MIL Spec Connector ER 8C 8#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 308 In Stock |
|
$36.2000 / $46.5300 | Buy Now |
DISTI #
ITTMS3106R20-7S
|
Interstate Connecting Components | MS3106R20-7S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port | 0 |
|
$45.9300 / $93.7200 | Buy Now |
Part Details for MS3106R20-7S
MS3106R20-7S CAD Models
MS3106R20-7S Part Data Attributes
|
MS3106R20-7S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R20-7S
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |