Part Details for MS3108A22-22S by Amphenol Industrial Operations
Overview of MS3108A22-22S by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108A22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X3222
|
Newark | Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Socket, Solder, Cable Mount Rohs Compliant: No |Amphenol Industrial MS3108A22-22S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.2000 / $104.2700 | Buy Now |
DISTI #
339-MS3108A22-22S-ND
|
DigiKey | CONN PLUG FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$131.4242 / $154.0800 | Buy Now |
DISTI #
70662920
|
RS | Connector, Circular, 4P Size 22 R/A Plug 5015 | Amphenol Industrial MS3108A22-22S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$180.2400 | RFQ |
DISTI #
AMMMS3108A22-22S-BLUE
|
Heilind Electronics | 5015 Solder Wall Mt Recp | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3108A22-22S
|
Heilind Electronics | PLUG | Americas - 2 in Stock |
|
$58.0287 / $70.6017 | Buy Now |
|
Onlinecomponents.com |
44 In Stock |
|
$104.5500 / $118.6300 | Buy Now | |
DISTI #
AMMMS3108A22-22S-BLUE
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp | 0 |
|
Buy Now | |
DISTI #
AMIMS3108A22-22S
|
Interstate Connecting Components | PLUG | 6 |
|
$58.3479 / $70.9899 | Buy Now |
DISTI #
1481851
|
Farnell | CONNECTOR, CIRCULAR, SIZE 22, 4WAY RoHS: Not Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Each | 0 |
|
$169.3497 | Buy Now |
|
Master Electronics |
44 In Stock |
|
$104.5500 / $118.6300 | Buy Now |