Part Details for MS3108E20-15P by ITT Interconnect Solutions
Overview of MS3108E20-15P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E20-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3108E20-15P-ND
|
DigiKey | CONN PLUG MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
769 In Stock |
|
$68.7200 / $114.5300 | Buy Now |
DISTI #
CAN MS3108E20-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN MS3108E20-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 6835 Factory Stock |
|
$86.7800 | Buy Now |
DISTI #
E/R MS3108E20-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: E/R MS3108E20-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3108E20-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108E20-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$68.3500 / $116.3280 | Buy Now |
DISTI #
965-MS3108E2015P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 PIN PLUG RTANG RoHS: Not Compliant | 0 |
|
$95.2500 | Order Now |
DISTI #
ITTMS3108E20-15P
|
Heilind Electronics | MS3108E20-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$77.0300 / $205.5700 | Buy Now | |
DISTI #
CAN MS3108E20-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN MS3108E20-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 6835 Factory Stock |
|
$86.7800 | Buy Now |
DISTI #
E/R MS3108E20-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: E/R MS3108E20-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3108E20-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108E20-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$68.3500 / $116.3280 | Buy Now |
Part Details for MS3108E20-15P
MS3108E20-15P CAD Models
MS3108E20-15P Part Data Attributes
|
MS3108E20-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E20-15P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 20-15 |