Part Details for MS3110E8-4PW by SOURIAU-SUNBANK
Overview of MS3110E8-4PW by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3110E8-4PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS3110E8-4PW
|
Mouser Electronics | Circular MIL Spec Connector PT 4C 4#20 PIN RECP | 0 |
|
$52.0800 / $64.6300 | Order Now |
DISTI #
70447607
|
RS | Connector, Circular, PT 4C 4#20 PIN RECP | Souriau-Sunbank by Eaton MS3110E8-4PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4400 / $45.7000 | RFQ |
DISTI #
SOMMS3110E8-4PW
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 34 in Stock |
|
$16.4256 / $23.5113 | Buy Now |
DISTI #
MS3110E8-4PW
|
TTI | Circular MIL Spec Connector PT 4C 4#20 PIN RECP Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.5300 / $16.9900 | Buy Now |
DISTI #
SOMMS3110E8-4PW
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 104 |
|
$16.4256 / $23.5113 | Buy Now |
Part Details for MS3110E8-4PW
MS3110E8-4PW CAD Models
MS3110E8-4PW Part Data Attributes:
|
MS3110E8-4PW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3110E8-4PW
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 45 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |