Part Details for MS3115-10W by Glenair Inc
Overview of MS3115-10W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3115-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5921
|
Newark | Connector |Glenair MS3115-10W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$101.5100 / $325.4200 | Buy Now |
DISTI #
3937-MS3115-10W-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$472.1000 | Buy Now |
DISTI #
MS3115-10W
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3115-10W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 160 Factory Stock |
|
$76.9026 / $361.5750 | Buy Now |
DISTI #
631-MS3115-10W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STORAGE RECPT SHLL SZ 10 CADMIUM | 1 |
|
$76.5300 / $321.4400 | Buy Now |
DISTI #
20064522
|
Verical | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 10 RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$55.9231 / $131.7179 | Buy Now |
DISTI #
17320568
|
Verical | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$131.7179 / $309.0385 | Buy Now |
DISTI #
GLEMS3115-10W
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$117.6887 / $482.1000 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 106 |
|
$207.4900 / $370.8500 | Buy Now |
DISTI #
MS3115-10W
|
Avnet Abacus | (Alt: MS3115-10W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3115-10W
MS3115-10W CAD Models
MS3115-10W Part Data Attributes
|
MS3115-10W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3115-10W
Glenair Inc
Connector Accessory, Stowage Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STOWAGE RECEPTACLE | |
Shell Sizes | 10 |