Part Details for MS3116F14-19SW by SOURIAU-SUNBANK
Overview of MS3116F14-19SW by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3116F14-19SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3835
|
Newark | 851 19C 19#20 Skt Plug |Souriau-Sunbank/eaton MS3116F14-19SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0300 / $100.0500 | Buy Now |
DISTI #
83Y6901
|
Newark | Plug, Straight |Souriau-Sunbank/eaton MS3116F14-19SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1700 / $42.5000 | Buy Now |
DISTI #
649-MS3116F14-19SW
|
Mouser Electronics | Circular MIL Spec Connector 851 19C 19#20 SKT PLUG | 0 |
|
$97.7900 / $107.9200 | Order Now |
DISTI #
70447934
|
RS | Plug, Straight | Souriau-Sunbank by Eaton MS3116F14-19SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6500 / $40.7700 | RFQ |
DISTI #
MS3116F14-19SW
|
TTI | Circular MIL Spec Connector 851 19C 19#20 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$25.3500 / $39.0500 | Buy Now |
DISTI #
SOMMS3116F14-19SW
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$30.5672 / $43.7532 | Buy Now |
Part Details for MS3116F14-19SW
MS3116F14-19SW CAD Models
MS3116F14-19SW Part Data Attributes
|
MS3116F14-19SW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3116F14-19SW
SOURIAU-SUNBANK
19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for MS3116F14-19SW
This table gives cross-reference parts and alternative options found for MS3116F14-19SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116F14-19SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT07F14-19SW | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3116F14-19SW vs KPT07F14-19SW |