Part Details for MS3122E14-12SX by Amphenol Corporation
Overview of MS3122E14-12SX by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E14-12SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 42 |
|
RFQ |
Part Details for MS3122E14-12SX
MS3122E14-12SX CAD Models
MS3122E14-12SX Part Data Attributes
|
MS3122E14-12SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3122E14-12SX
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 14-12 |
Alternate Parts for MS3122E14-12SX
This table gives cross-reference parts and alternative options found for MS3122E14-12SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3122E14-12SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT07E-14-12SX | 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3122E14-12SX vs PT07E-14-12SX |
PT01A-14-12SX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E14-12SX vs PT01A-14-12SX |
PT02C-14-12S | 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3122E14-12SX vs PT02C-14-12S |
SP02E-14-12SW | 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3122E14-12SX vs SP02E-14-12SW |
MS3122E14-12S | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3122E14-12SX vs MS3122E14-12S |
PT01E-14-12SW | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E14-12SX vs PT01E-14-12SW |
PT01E-14-12SX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E14-12SX vs PT01E-14-12SX |
MS3122E14-12SX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3122E14-12SX vs MS3122E14-12SX |
MS3122E14-12SW | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3122E14-12SX vs MS3122E14-12SW |
SP02E-14-12S | 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3122E14-12SX vs SP02E-14-12S |