Part Details for MS3122E14-5PY by Amphenol Corporation
Overview of MS3122E14-5PY by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E14-5PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3122E14-5PY
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 14 Box Mount Recpt Pin | 0 |
|
$61.4300 | Order Now |
DISTI #
MS3122E14-5PY
|
TTI | Circular MIL Spec Connector 5P Sz 14 Box Mount Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.4300 / $86.5900 | Buy Now |
DISTI #
SMC-MS3122E14-5PY
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 46 |
|
$40.9600 | RFQ |
Part Details for MS3122E14-5PY
MS3122E14-5PY CAD Models
MS3122E14-5PY Part Data Attributes
|
MS3122E14-5PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3122E14-5PY
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 184 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |
Alternate Parts for MS3122E14-5PY
This table gives cross-reference parts and alternative options found for MS3122E14-5PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3122E14-5PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT00P-14-5PX | MIL Series Connector | Amphenol Corporation | MS3122E14-5PY vs PT00P-14-5PX |
PT01P-14-5PW | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E14-5PY vs PT01P-14-5PW |
PT01P-14-5PY | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E14-5PY vs PT01P-14-5PY |
PT07C-14-5P | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3122E14-5PY vs PT07C-14-5P |
PT02C-14-5P | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3122E14-5PY vs PT02C-14-5P |
SP02SE-14-5P | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3122E14-5PY vs SP02SE-14-5P |
PT01E-14-5PW | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E14-5PY vs PT01E-14-5PW |
MS3121F14-5PX | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3122E14-5PY vs MS3121F14-5PX |
MS3121F14-5P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3122E14-5PY vs MS3121F14-5P |
MS3121F14-5PW | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3122E14-5PY vs MS3121F14-5PW |