Part Details for MS3124E12-10P by ITT Interconnect Solutions
Overview of MS3124E12-10P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3124E12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5752
|
Newark | Mil Spec Circular Conn, Rcpt, 10P, 12-10, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3124E12-10P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$48.9600 / $56.5000 | Buy Now |
DISTI #
13AC0475
|
Newark | Con Circ Jamn Recp 10Ct Pin |Itt Cannon MS3124E12-10P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7000 / $56.7100 | Buy Now |
DISTI #
1200-1033-ND
|
DigiKey | CONN RCPT 10POS JAM NUT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
191 In Stock |
|
$50.8095 / $63.0500 | Buy Now |
DISTI #
MS3124E12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: MS3124E12-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3124E12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: MS3124E12-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2750 / $67.9320 | Buy Now |
DISTI #
965-MS3124E1210P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$50.8000 / $58.8700 | Order Now |
DISTI #
ITTMS3124E12-10P
|
Heilind Electronics | CIRCULAR CONNECTOR 26482 - STYLE SERIES I & MIL B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port |
50 In Stock |
|
$51.4400 / $76.9100 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 1 |
|
$86.5994 | Buy Now |
DISTI #
MS3124E12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: MS3124E12-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3124E12-10P
MS3124E12-10P CAD Models
MS3124E12-10P Part Data Attributes:
|
MS3124E12-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3124E12-10P
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/31-240 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for MS3124E12-10P
This table gives cross-reference parts and alternative options found for MS3124E12-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3124E12-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3124E12-10PX | 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E12-10P vs MS3124E12-10PX |
MS3124E12-10PY | 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E12-10P vs MS3124E12-10PY |
MS3124E12-10P | 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E12-10P vs MS3124E12-10P |
MS3124E12-10P | CONNECTOR, 10 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS3124E12-10P vs MS3124E12-10P |