Part Details for MS3126E12-10S by ITT Interconnect Solutions
Overview of MS3126E12-10S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3126E12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5805
|
Newark | Mil Spec Circular Conn, Plug, 10P, 12-10, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3126E12-10S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$38.7900 / $44.7600 | Buy Now |
DISTI #
1200-1023-ND
|
DigiKey | CONN PLUG 10POS STRAIGHT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
6 In Stock |
|
$39.0766 / $49.9500 | Buy Now |
DISTI #
MS3126E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3126E12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3126E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3126E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9375 / $53.8165 | Buy Now |
DISTI #
965-MS3126E1210S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$44.0800 / $49.0900 | Order Now |
DISTI #
ITTMS3126E12-10S
|
Heilind Electronics | MS3126E12-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port |
16 In Stock |
|
$45.2100 / $83.2200 | Buy Now |
DISTI #
51564442
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1342 | Americas - 15 |
|
$59.3802 / $104.4166 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 10 CONTACT(S), FEMALE, PLUG | 1 |
|
$87.8136 | Buy Now |
DISTI #
MS3126E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3126E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9375 / $53.8165 | Buy Now |
Part Details for MS3126E12-10S
MS3126E12-10S CAD Models
MS3126E12-10S Part Data Attributes:
|
MS3126E12-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3126E12-10S
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/32-259 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for MS3126E12-10S
This table gives cross-reference parts and alternative options found for MS3126E12-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126E12-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBF26E12W10S | CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126E12-10S vs MBF26E12W10S |
MS3126E12-10S | 10 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126E12-10S vs MS3126E12-10S |
MBF26E12W10S | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126E12-10S vs MBF26E12W10S |