Part Details for MS3126F14-19P by ITT Interconnect Solutions
Overview of MS3126F14-19P by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for MS3126F14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5868
|
Newark | Mil Spec Circular Conn, Plug, 19P, 14-19, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3126F14-19P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$55.6200 / $69.0100 | Buy Now |
DISTI #
IMS3126F14-19P-ND
|
DigiKey | CONN PLUG 19POS STRAIGHT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2160 / $71.0000 | Buy Now |
DISTI #
MS3126F14-19P
|
Avnet Americas | Conn Miniature Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3126F14-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3126F14-19P
|
Avnet Americas | Conn Miniature Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3126F14-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7250 / $76.4975 | Buy Now |
DISTI #
MS3126F14-19P
|
Avnet Americas | Conn Miniature Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3126F14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
38P5868
|
Avnet Americas | Conn Miniature Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 38P5868) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Bulk | 32 Partner Stock |
|
$58.8600 / $69.0100 | Buy Now |
DISTI #
965-MS3126F1419P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$62.6500 / $71.4100 | Order Now |
DISTI #
ITTMS3126F14-19P
|
Heilind Electronics | MS3126F14-19P 065075-0009B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port |
87 In Stock |
|
$57.9400 / $90.8400 | Buy Now |
DISTI #
71278759
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 84 |
|
$72.5910 / $113.9774 | Buy Now |
Part Details for MS3126F14-19P
MS3126F14-19P CAD Models
MS3126F14-19P Part Data Attributes:
|
MS3126F14-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3126F14-19P
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for MS3126F14-19P
This table gives cross-reference parts and alternative options found for MS3126F14-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126F14-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBF26F14W19P | 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126F14-19P vs MBF26F14W19P |
MBF26F14W19P | CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126F14-19P vs MBF26F14W19P |
MS3126F14-19P | 19 CONTACT(S), MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126F14-19P vs MS3126F14-19P |