Part Details for MS315-47.0K-1% by Caddock Electronics Inc
Overview of MS315-47.0K-1% by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS315-47.0K-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-MS315-47K-1%
|
Mouser Electronics | Thick Film Resistors - Through Hole 15W 47K ohm 1% Power Film RoHS: Compliant | 5 |
|
$50.1400 | Buy Now |