Part Details for MS3154-20 by Glenair Inc
Overview of MS3154-20 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3154-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5967
|
Newark | Connector |Glenair MS3154-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$68.8500 / $220.7600 | Buy Now |
DISTI #
3937-MS3154-20-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$320.2800 | Buy Now |
DISTI #
MS3154-20
|
Avnet Americas | QWIK-TY - Bulk (Alt: MS3154-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 312 Factory Stock |
|
$52.1662 / $245.2800 | Buy Now |
DISTI #
654-MS3154-20
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CABLE TIE STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$51.9100 / $122.0000 | Order Now |
DISTI #
GLEMS3154-20
|
Heilind Electronics | QWIK-TY STRAIN RELIEF | Americas - 2 in Stock |
|
$113.5738 / $207.7666 | Buy Now |
DISTI #
77978502
|
Verical | MS3154-20 Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$48.6625 | Buy Now |
DISTI #
71048335
|
Verical | MS3154-20 Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$49.9103 / $209.6410 | Buy Now |
DISTI #
GLEMS3154-20
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 6 |
|
$113.5738 / $207.7666 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 206 |
|
$140.7500 / $251.5700 | Buy Now |
DISTI #
MS3154-20
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 7 |
|
$39.3200 / $181.4900 | Buy Now RFQ |