-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Protective Cover,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6073
|
Newark | Protective Cover W/ Chain, Size 10, Accessory Type:Protective Cover, For Use With:Mil-Dtl-26482 Series Size 10 Circular Receptacle Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:Ms3181 Series Rohs Compliant: Yes |Glenair MS3181-10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$54.2700 / $72.2300 | Buy Now |
DISTI #
3937-MS3181-10C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$306.8500 | Buy Now |
DISTI #
MS3181-10C
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 10 - Bulk (Alt: MS3181-10C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 168 Factory Stock |
|
$49.7006 / $224.3100 | Buy Now |
DISTI #
GLN MS3181-10C
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 10 - Bulk (Alt: GLN MS3181-10C) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 124 Factory Stock |
|
RFQ | |
DISTI #
34AC1061
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 10 - Bulk (Alt: 34AC1061) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 0 |
|
$147.8600 / $198.2000 | Buy Now |
DISTI #
654-MS3181-10C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 74 |
|
$51.4300 / $90.9800 | Buy Now |
DISTI #
GLEMS3181-10C
|
Heilind Electronics | PROTECTIVE COVER EYELET | Americas - 1 in Stock |
|
$118.2600 / $201.8790 | Buy Now |
DISTI #
77970658
|
Verical | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 10 RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$36.0385 / $47.5513 | Buy Now |
DISTI #
71046720
|
Verical | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$47.5513 / $191.7179 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER | 2 |
|
$90.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3181-10C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3181-10C
Glenair Inc
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 10 |
This table gives cross-reference parts and alternative options found for MS3181-10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-10CAL | Connector Accessory, Cover Item, Aluminum Alloy, | Defense Logistics Agency | MS3181-10C vs MS3181-10CAL |