Part Details for MS3181-10CA by Glenair Inc
Overview of MS3181-10CA by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3181-10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6074
|
Newark | Dust Cap With Chain, Rcpt, Size 10, Accessory Type:Protective Cover, For Use With:Mil-Dtl-26482 Series Size 10 Circular Receptacle Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:Ms3181 Series Rohs Compliant: Yes |Glenair MS3181-10CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$199.3900 / $230.0700 | Buy Now |
DISTI #
3937-MS3181-10CA-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$306.8500 | Buy Now |
DISTI #
MS3181-10CA
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Shell Size 10 Anodize Finish - Bulk (Alt: MS3181-10CA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$49.7006 / $224.3100 | Buy Now |
DISTI #
96AH6074
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Shell Size 10 Anodize Finish - Bulk (Alt: 96AH6074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 24 Partner Stock |
|
$209.3600 / $276.6500 | Buy Now |
DISTI #
654-MS3181-10CA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PT10 CAP RoHS: Compliant | 2 |
|
$49.4500 / $199.4100 | Buy Now |
DISTI #
V37:1799_16062087
|
Arrow Electronics | Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1715 | Americas - 6 |
|
$176.2400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, COVER ITEM, ALUMINUM | 6 |
|
$46.3905 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, COVER ITEM, ALUMINUM | 1 |
|
$71.1002 | Buy Now |
DISTI #
MS3181-10CA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PT10 CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$58.6800 / $191.1400 | Buy Now |
DISTI #
GLEMS3181-10CA
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$118.2600 / $201.8790 | Buy Now |
Part Details for MS3181-10CA
MS3181-10CA CAD Models
MS3181-10CA Part Data Attributes
|
MS3181-10CA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3181-10CA
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |
Alternate Parts for MS3181-10CA
This table gives cross-reference parts and alternative options found for MS3181-10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS318110CAL | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3181-10CA vs MS318110CAL |
MS3181-10CAL | Connector Accessory, Protective Cover | Amphenol Corporation | MS3181-10CA vs MS3181-10CAL |
MS3181-10CA | Connector Accessory, Cover Item, Aluminum Alloy, | Defense Logistics Agency | MS3181-10CA vs MS3181-10CA |