Part Details for MS3181-24CAL by Glenair Inc
Overview of MS3181-24CAL by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3181-24CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6138
|
Newark | Connector |Glenair MS3181-24CAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$65.0600 / $249.1500 | Buy Now |
DISTI #
3937-MS3181-24CAL-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$378.6800 | Buy Now |
DISTI #
MS3181-24CAL
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 24 - Bulk (Alt: MS3181-24CAL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$61.3318 / $276.8250 | Buy Now |
DISTI #
654-MS3181-24CAL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 7 |
|
$76.7400 / $254.1400 | Buy Now |
DISTI #
MS3181-24CAL
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 24 - Bulk (Alt: MS3181-24CAL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$61.3318 / $276.8250 | Buy Now |
DISTI #
MS3181-24CAL
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 24 - Bulk (Alt: MS3181-24CAL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$61.3318 / $276.8250 | Buy Now |
DISTI #
GLEMS3181-24CAL
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$145.9712 / $249.1425 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP Min Qty: 1 | 30 |
|
$170.5100 / $283.9200 | Buy Now |
Part Details for MS3181-24CAL
MS3181-24CAL CAD Models
MS3181-24CAL Part Data Attributes
|
MS3181-24CAL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3181-24CAL
Glenair Inc
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 24 |
Alternate Parts for MS3181-24CAL
This table gives cross-reference parts and alternative options found for MS3181-24CAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-24CAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS318124CAL | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3181-24CAL vs MS318124CAL |
MS3181-24CAL | Connector Accessory, Protective Cover | Amphenol Corporation | MS3181-24CAL vs MS3181-24CAL |