Part Details for MS3402DS24-28BW by Conesys
Overview of MS3402DS24-28BW by Conesys
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3402DS24-28BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3402DS24-28BW
|
Heilind Electronics | CONNECT BOX MT RCPT | Americas - 4 in Stock |
|
$157.5868 / $273.9049 | Buy Now |
DISTI #
JTCMS3402DS24-28BW
|
Interstate Connecting Components | CONNECT BOX MT RCPT | 12 |
|
$157.5868 / $273.9049 | Buy Now |
Part Details for MS3402DS24-28BW
MS3402DS24-28BW CAD Models
MS3402DS24-28BW Part Data Attributes
|
MS3402DS24-28BW
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3402DS24-28BW
Conesys
MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | BLACK CADMIUM | |
Shell Material | STAINLESS STEEL | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |