Part Details for MS3437B71N by Glenair Inc
Overview of MS3437B71N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B71N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8124
|
Newark | Connector |Glenair MS3437B71N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.2400 / $893.3400 | Buy Now |
DISTI #
3937-MS3437B71N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,357.7800 | Buy Now |
DISTI #
MS3437B71N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437B71N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$219.9342 / $992.5950 | Buy Now |
DISTI #
631-MS3437B71N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$529.9100 | Order Now |
DISTI #
71169787
|
Verical | Environmental Backshell 180° 36 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$343.3875 | Buy Now |
DISTI #
77966713
|
Verical | Environmental Backshell 180° 36 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$352.1923 / $848.3718 | Buy Now |
DISTI #
MS3437B71N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437B71N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$219.9342 / $992.5950 | Buy Now |
DISTI #
GLEMS3437B71N
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$236.1919 / $1,099.4899 | Buy Now |
DISTI #
MS3437B71N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$161.0800 / $734.4400 | Buy Now RFQ |
Part Details for MS3437B71N
MS3437B71N CAD Models
MS3437B71N Part Data Attributes:
|
MS3437B71N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B71N
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 36 |