Part Details for MS3450LS36-3SX by Amphenol Corporation
Overview of MS3450LS36-3SX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450LS36-3SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3450LS36-3SX
|
Mouser Electronics | Circular MIL Spec Connector 5015 RR 3#0 3#12 SKT RECP RoHS: Not Compliant | 0 |
|
$344.9500 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$247.3000 / $280.9400 | Buy Now |
Part Details for MS3450LS36-3SX
MS3450LS36-3SX CAD Models
MS3450LS36-3SX Part Data Attributes
|
MS3450LS36-3SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3450LS36-3SX
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS3450LS36-3SX
This table gives cross-reference parts and alternative options found for MS3450LS36-3SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450LS36-3SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3450LS36-3SX | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3450LS36-3SX vs MS3450LS36-3SX |