Part Details for MS3450W20-14P by Amphenol Corporation
Overview of MS3450W20-14P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W20-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3450W20-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3450W20-14P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$78.4250 / $232.7945 | Buy Now |
DISTI #
654-MS3450W20-14P
|
Mouser Electronics | Circular MIL Spec Connector 5P WALL MOUNT RECP PIN THREAD CRP SZ 20 RoHS: Not Compliant | 0 |
|
$203.2600 / $227.5200 | Order Now |
DISTI #
MS3450W20-14P
|
TTI | Circular MIL Spec Connector 5P WALL MOUNT RECP PIN THREAD CRP SZ 20 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
Buy Now |
Part Details for MS3450W20-14P
MS3450W20-14P CAD Models
MS3450W20-14P Part Data Attributes:
|
MS3450W20-14P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3450W20-14P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: M39029/29-214; M39029/29-213 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS3450W20-14P
This table gives cross-reference parts and alternative options found for MS3450W20-14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450W20-14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE550W20-14P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3450W20-14P vs AE550W20-14P |