Part Details for MS3452W28-21SZ by Conesys
Overview of MS3452W28-21SZ by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3452W28-21SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3452W28-21SZ-ND
|
DigiKey | CONN RCPT FMALE 37POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$95.7400 / $159.5600 | Buy Now |
DISTI #
AER MS3452W28-21SZ
|
Avnet Americas | - Bulk (Alt: AER MS3452W28-21SZ) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 17 Factory Stock |
|
$134.3381 / $186.3856 | Buy Now |
DISTI #
JTCMS3452W28-21SZ
|
Heilind Electronics | Box Mt. Recept Cad Od Alum | Americas - 2 in Stock |
|
$84.0340 / $90.4983 | Buy Now |
DISTI #
AERMS3452W28-21SZ
|
Heilind Electronics | Box Mt. Receptacle Cad Od Alum | Americas - 1 in Stock |
|
$83.2351 / $101.1626 | Buy Now |
DISTI #
AER MS3452W28-21SZ
|
Avnet Americas | - Bulk (Alt: AER MS3452W28-21SZ) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 17 Factory Stock |
|
$134.3381 / $186.3856 | Buy Now |
DISTI #
JTCMS3452W28-21SZ
|
Interstate Connecting Components | Box Mt. Recept Cad Od Alum | 6 |
|
$84.0340 / $90.4983 | Buy Now |
DISTI #
AERMS3452W28-21SZ
|
Interstate Connecting Components | Box Mt. Receptacle Cad Od Alum | 1 |
|
$83.2351 / $101.1626 | Buy Now |
|
Powell Electronics | Box Mt. Rec. Min Qty: 50 | 68 |
|
$116.1300 | Buy Now |