Part Details for MS3454L24-7SZ by Conesys
Overview of MS3454L24-7SZ by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454L24-7SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3454L24-7SZ-ND
|
DigiKey | CONN RCPT FMALE 16POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$142.3090 / $173.9500 | Buy Now |
DISTI #
AERMS3454L24-7SZ
|
Heilind Electronics | Jam Nut Receptacle Nickel Alum | Americas - 1 in Stock |
|
$64.5465 / $69.5117 | Buy Now |
DISTI #
JTCMS3454L24-7SZ
|
Interstate Connecting Components | Jam Nut Recept Nickel Alum | 0 |
|
$76.8430 / $91.0294 | Buy Now |
DISTI #
AERMS3454L24-7SZ
|
Interstate Connecting Components | Jam Nut Receptacle Nickel Alum | 4 |
|
$64.5483 / $69.5136 | Buy Now |